Available Replacements
Embalaje alternativo
MCP73844T-840I/MS MCP73844T-840I/MS Microchip Technology
MCP73844T-840I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73844-840I/MS

Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 8-Pin MSOP Tube
Search Keywords: MCP73844840IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73844-840I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP73844-840
Minimum Operating Supply Voltage: 8.7 V
Output Current: ±30(Max) m A
Maximum Operating Supply Voltage: 12 V
Maximum Supply Current: 4 mA
Operating Temperature: -40 to 85 °C
Battery Type: Li-Ion,Li-Pol Packs
Dimension: 3 x 3 x 0.85 mm
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73844-840I/MS discontinued?
Yes, MCP73844-840I/MS from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP73844-840I/MS?
The recommended replacement for MCP73844-840I/MS is MCP73213-A6SI/MF from Microchip Technology, available from OnlineComponents.com.
Is MCP73844-840I/MS RoHS compliant?
Yes, MCP73844-840I/MS is RoHS compliant.
What is the lead time for MCP73844-840I/MS?
The standard lead time for MCP73844-840I/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately Buy all 71 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
770 can ship
Stock lot only:
71
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4024
100
$1.2749
300
$1.2109
500
$1.2079
1,000
$1.1535
2,500
$1.1142
5,000
$1.1114
7,500
$1.1018
10,000 +
$1.0990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!