- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73843-410I/MS
Microchip Technology
MCP73843-410I/MS
Linear Battery Charger Controller Li-Ion/Li-Pol 4.1V 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73843-410I/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Family: | MCP73843 |
| Dimension: | 3 x 3 x 0.851206mmmm |
| Maximum Supply Current: | 0.75(Typ) mA |
| Minimum Operating Supply Voltage: | 4.5 V |
| Battery Type: | Li-Ion1205,Li-Pol1205 |
| Maximum Operating Supply Voltage: | 12 V |
-
End of Life: Final orders must be placed by 04/30/2027