- Home ›
- All Products›
- MCP73842T-840I/UN
Microchip Technology
MCP73842T-840I/UN
Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 10-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73842T-840I/UN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
-
-
End of Life: Final orders must be placed by 04/30/2027