Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73842-840I/UN

Linear Battery Charger Controller Li-Ion/Li-Pol Packs 2mA 8.4V 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol Packs 2mA 8.4V 10-Pin MSOP Tube
Search Keywords: MCP73842840IUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73842-840I/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    12 V
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP73842-840
  • Mounting:
    Surface Mount
  • Output Current:
    2 mA
  • Dimension:
    3 x 3 x 0.85 mm
  • Minimum Operating Supply Voltage:
    8.7 V
  • Maximum Supply Current:
    0.75(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73842-840I/UN discontinued?
Yes, MCP73842-840I/UN from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP73842-840I/UN?
The recommended replacement for MCP73842-840I/UN is MCP73213-A6SI/MF from Microchip Technology, available from OnlineComponents.com.
Is MCP73842-840I/UN RoHS compliant?
Yes, MCP73842-840I/UN is RoHS compliant.
What is the lead time for MCP73842-840I/UN?
The standard lead time for MCP73842-840I/UN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.15
300
$1.12
500
$1.11
1,000
$1.09
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!