Available Replacements
Alternative Packaging
MCP73841T-420I/UN
MCP73841T-420I/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
RECOMMENDED REPLACEMENT
MCP73114-0NSI/MF
MCP73114-0NSI/MF

Microchip Technology

In Stock: 0

Minimum Order: 120

VIEW PRODUCT
Image is representational - see mfr. specs

MCP73841-420I/UN

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol Packs 2mA 4.2V 10-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol Packs 2mA 4.2V 10-Pin MSOP Tube
Search Keywords: MCP73841420IUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73841-420I/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Power Dissipation:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    12 V
  • Family:
    MCP73841-420
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Supply Current:
    0.75(Typ) mA
  • Output Current:
    2 mA
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,225 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.23
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!