Available Replacements
Alternative Packaging
MCP73837-FCI/MF MCP73837-FCI/MF Microchip Technology
MCP73837-FCI/MF

Microchip Technology

In Stock: 720

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73837T-FCI/MF

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP T/R
Search Keywords: MCP73837TFCIMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73837T-FCI/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Supply Current:
    1.9(Typ) mA
  • Operating Temperature:
    -40 to 85 °C
  • Output Current:
    1200(Max) mA
  • Minimum Operating Supply Voltage:
    3.75 V
  • Battery Type:
    Li-Ion,Li-Pol
  • Family:
    MCP73837-FC
  • Mounting:
    Surface Mount
  • Dimension:
    3 x 3 x 0.88 mm
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73837T-FCI/MF RoHS compliant?
Yes, MCP73837T-FCI/MF is RoHS compliant.
What is the lead time for MCP73837T-FCI/MF?
The standard lead time for MCP73837T-FCI/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,100 can ship
MOQ for out of Stock Qty:
825
6 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
825
$2.75
1,650
$1.46
2,475
$1.03
3,300 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!