- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73837-NVI/MF
Microchip Technology
MCP73837-NVI/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73837-NVI/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Maximum Supply Current: | 1.9(Typ) mA |
| Operating Temperature: | -40 to 85 °C |
| Family: | MCP73837-NV |
| Minimum Operating Supply Voltage: | 3.75 V |
| Battery Type: | Li-Ion1205,Li-Pol1205 |
| Output Current: | 1000 mA |
| Maximum Operating Supply Voltage: | 6 V |
| Mounting: | Surface Mount |
| Dimension: | 3 x 3 x 0.881206mmmm |