Available Replacements
Alternative Packaging
MCP73837T-FCI/MF MCP73837T-FCI/MF Microchip Technology
MCP73837T-FCI/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73837-FCI/MF

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Search Keywords: MCP73837FCIMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73837-FCI/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Dimension: 3 x 3 x 0.88 mm
Maximum Operating Supply Voltage: 6 V
Family: MCP73837-FC
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Maximum Supply Current: 1.9(Typ) mA
Minimum Operating Supply Voltage: 3.75 V
Battery Type: Li-Ion,Li-Pol
Output Current: 1200(Max) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73837-FCI/MF RoHS compliant?
Yes, MCP73837-FCI/MF is RoHS compliant.
What is the lead time for MCP73837-FCI/MF?
The standard lead time for MCP73837-FCI/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,610 can ship
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.157
360
$1.095
600
$1.092
1,080
$1.038
2,520
$1.000
5,040
$0.997
7,560
$0.988
10,080 +
$0.985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!