Available Replacements
Alternative Packaging
MCP73834T-FCI/UN
MCP73834T-FCI/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73834-FCI/UN

Linear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP Tube
Search Keywords: MCP73834FCIUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73834-FCI/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Operating Supply Voltage:
    3.75 V
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    6 V
  • Output Current:
    1(Max) mA
  • Dimension:
    3 x 3 x 0.85 mm
  • Mounting:
    Surface Mount
  • Family:
    MCP73834
  • Maximum Power Dissipation:
    N/A
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Supply Current:
    3 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73834-FCI/UN RoHS compliant?
Yes, MCP73834-FCI/UN is RoHS compliant.
What is the lead time for MCP73834-FCI/UN?
The standard lead time for MCP73834-FCI/UN is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
3,565 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!