Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73834-CNI/UN

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Search Keywords: MCP73834CNIUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73834-CNI/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.851206mmmm
Maximum Supply Current: 2(Typ) mA
Minimum Operating Supply Voltage: 3.75 V
Family: MCP73834
Battery Type: Li-Ion1205,Li-Pol1205
Output Current: 1000 mA
Mounting: Surface Mount
Maximum Operating Supply Voltage: 6 V
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73834-CNI/UN RoHS compliant?
Yes, MCP73834-CNI/UN is RoHS compliant.
What is the lead time for MCP73834-CNI/UN?
The standard lead time for MCP73834-CNI/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.919
1,000
$0.883
2,500
$0.840
5,000
$0.837
7,500
$0.829
10,000 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!