- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73833T-FCI/UN
Microchip Technology
MCP73833T-FCI/UN
Linear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73833T-FCI/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Output Current:1(Max) mA
-
Operating Temperature:-40 to 85 °C
-
Battery Type:Li-Ion,Li-Pol
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Operating Supply Voltage:6 V
-
Maximum Supply Current:3 mA
-
Family:MCP73833
-
Minimum Operating Supply Voltage:3.75 V