- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73833-GPI/UN
MCP73833-GPI/UN
Microchip Technology
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Search Keywords: MCP73833GPIUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73833-GPI/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.851206mmmm
-
Operating Temperature:-40 to 85 °C
-
Maximum Supply Current:2(Typ) mA
-
Maximum Operating Supply Voltage:6 V
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Battery Type:Li-Ion1205,Li-Pol1205
-
Output Current:1000 mA
-
Minimum Operating Supply Voltage:3.75 V
-
Family:MCP73833
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1.0681
100
$0.9710
300
$0.9320
500
$0.9190
1,000
$0.8830
2,500
$0.8400
5,000
$0.8370
7,500
$0.8290
10,000 +
$0.8270
Click for Quote
Log in
to unlock special pricing
Alternative Packaging