MCP73833EV
Microchip Technology
MCP73833 Battery Management 4.2VDC Output Evaluation Board
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MCP73833 Battery Management 4.2VDC Output Evaluation Board
Search Keywords: MCP73833EV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73833EV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Voltage Range:4.2(Typ) VDC
-
Operating Temperature:N/A
-
Output Current:1000 mA
-
Family:MCP73833
-
Number of Outputs:N/A
-
Output Power:N/A
-
Input Voltage Range:4.5 to 5.5 VDC
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
12 Weeks
can ship
9/2/26