- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73832T-3ACI/OT
Microchip Technology
MCP73832T-3ACI/OT
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73832T-3ACI/OT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Supply Current: | 0.51(Typ) mA |
| Battery Type: | Li-Ion1205,Li-Pol1205 |
| Dimension: | 2.9 x 1.6 x 1.31206mm(Max)mm |
| Minimum Operating Supply Voltage: | 3.75 V |
| Output Current: | 505 mA |
| Operating Temperature: | -40 to 85 °C |
| Family: | MCP73832 |
| Maximum Operating Supply Voltage: | 6 V |
| Mounting: | Surface Mount |