Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73832T-2DCI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 5-Pin SOT-23 T/R
Search Keywords: MCP73832T2DCIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73832T-2DCI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Operating Temperature:
    -40 to 85 °C
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Operating Supply Voltage:
    6 V
  • Family:
    MCP73832-2DC
  • Mounting:
    Surface Mount
  • Maximum Supply Current:
    1.5 mA
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Minimum Operating Supply Voltage:
    3.75 V
  • Output Current:
    15 to 500 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73832T-2DCI/OT RoHS compliant?
Yes, MCP73832T-2DCI/OT is RoHS compliant.
What is the lead time for MCP73832T-2DCI/OT?
The standard lead time for MCP73832T-2DCI/OT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,574
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.671
1,000
$0.662
3,000
$0.620
6,000
$0.605
9,000
$0.603
12,000
$0.598
15,000
$0.596
27,000 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!