Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73832T-2ACI/OT

Miniature Single-Cell - Fully Integrated Li-Ion - Li-Polymer Charge Management Controller - Industrial Temperature - 4.2V - 5L ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Miniature Single-Cell - Fully Integrated Li-Ion - Li-Polymer Charge Management Controller - Industrial Temperature - 4.2V - 5LD SOT-23 Package
Search Keywords: MCP73832T2ACIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73832T-2ACI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Output Current:
    15 to 500 mA
  • Minimum Operating Supply Voltage:
    3.75 V
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MCP73832-2AC
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Supply Current:
    1.5 mA
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Operating Supply Voltage:
    6 V
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73832T-2ACI/OT RoHS compliant?
Yes, MCP73832T-2ACI/OT is RoHS compliant.
What is the lead time for MCP73832T-2ACI/OT?
The standard lead time for MCP73832T-2ACI/OT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,480
Can Ship immediately
Manufacturer Stock:
262,600 can ship
Minimum Order Quantity:
500
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.727
1,000
$0.718
3,000
$0.598
6,000
$0.597
9,000
$0.595
12,000
$0.594
15,000
$0.592
27,000 +
$0.591
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!