Available Replacements
Alternative Packaging
MCP73832T-4ADI/MC MCP73832T-4ADI/MC Microchip Technology
MCP73832T-4ADI/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73832-4ADI/MC

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.4V 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.4V 8-Pin DFN EP Tube
Search Keywords: MCP738324ADIMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73832-4ADI/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Dimension: 2 x 3 x 0.881206mmmm
Minimum Operating Supply Voltage: 3.75 V
Output Current: 505 mA
Operating Temperature: -40 to 85 °C
Family: MCP73832
Maximum Operating Supply Voltage: 6 V
Mounting: Surface Mount
Battery Type: Li-Ion1205,Li-Pol1205
Maximum Supply Current: 0.51(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73832-4ADI/MC RoHS compliant?
Yes, MCP73832-4ADI/MC is RoHS compliant.
What is the lead time for MCP73832-4ADI/MC?
The standard lead time for MCP73832-4ADI/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,200 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.643
300
$0.616
600
$0.608
1,050
$0.607
2,550
$0.570
5,100
$0.568
7,500
$0.556
10,050 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!