- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73832-2DCI/MC
Microchip Technology
MCP73832-2DCI/MC
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73832-2DCI/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Operating Temperature:-40 to 85 °C
-
Battery Type:Li-Ion,Li-Pol
-
Family:MCP73832-2DC
-
Maximum Supply Current:1.5 mA
-
Output Current:15 to 500 mA
-
Dimension:2 x 3 x 0.88 mm
-
Maximum Operating Supply Voltage:6 V
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Minimum Operating Supply Voltage:3.75 V