- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73831T-5ACI/OT
Microchip Technology
MCP73831T-5ACI/OT
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.5V 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.5V 5-Pin SOT-23 T/R
Search Keywords: MCP73831T5ACIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73831T-5ACI/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:N/A
-
Maximum Supply Current:1.5 mA
-
Operating Temperature:-40 to 85 °C
-
Family:MCP73831-5AC
-
Minimum Operating Supply Voltage:3.75 V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:6 V
-
Output Current:15 to 500 mA
-
Battery Type:Li-Ion,Li-Pol
Product Guides
+
Frequently Asked Questions
Is MCP73831T-5ACI/OT RoHS compliant?
Yes, MCP73831T-5ACI/OT is RoHS compliant.
What is the lead time for MCP73831T-5ACI/OT?
The standard lead time for MCP73831T-5ACI/OT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
1,591
can ship
Minimum Order Quantity:
500
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
3,000
$0.542
6,000
$0.536
9,000
$0.535
12,000
$0.533
15,000
$0.532
27,000 +
$0.530
Click for Quote
Log in
to unlock special pricing