Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73831T-3ACI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 5-Pin SOT-23 T/R
Search Keywords: MCP73831T3ACIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73831T-3ACI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Supply Current:
    1.5 mA
  • Minimum Operating Supply Voltage:
    3.75 V
  • Family:
    MCP73831-3AC
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Mounting:
    Surface Mount
  • Output Current:
    15 to 500 mA
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    6 V
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73831T-3ACI/OT RoHS compliant?
Yes, MCP73831T-3ACI/OT is RoHS compliant.
What is the lead time for MCP73831T-3ACI/OT?
The standard lead time for MCP73831T-3ACI/OT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
3,000
$0.542
6,000
$0.536
9,000
$0.535
12,000
$0.533
15,000
$0.532
27,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!