Microchip Technology
MCP73831EV
MCP73831 Battery Management 4.2VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73831EV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473301180 |
| ECCN: | 3E991 |
Supplier's Standard Package:
|
1 |
| Output Current: | 500 mA |
| Output Voltage Range: | 4.2(Typ) VDC |
| Family: | MCP73831 |
| Input Voltage Range: | 5.210619VDC(Typ) |