- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73831-2DCI/MC
Microchip Technology
MCP73831-2DCI/MC
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73831-2DCI/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Family:MCP73831
-
Minimum Operating Supply Voltage:3.75 V
-
Dimension:2 x 3 x 0.881206mmmm
-
Maximum Supply Current:0.51(Typ) mA
-
Operating Temperature:-40 to 85 °C
-
Output Current:505 mA
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Battery Type:Li-Ion1205,Li-Pol1205
-
Maximum Operating Supply Voltage:6 V