Available Replacements
Alternative Packaging
MCP73831T-2ATI/MC
MCP73831T-2ATI/MC

Microchip Technology

In Stock: 2,560

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

MCP73831-2ATI/MC

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 15mA to 500mA 4.2V 8-Pin DFN EP Tube
Search Keywords: MCP738312ATIMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73831-2ATI/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Surface Mount
  • Battery Type:
    Li-Ion,Li-Pol
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2 x 3 x 0.88 mm
  • Output Current:
    15 to 500 mA
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Supply Current:
    1.5 mA
  • Minimum Operating Supply Voltage:
    3.75 V
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MCP73831-2AT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,632 can ship
Minimum Order Quantity:
150
Order Increment:
150
5 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.743
300
$0.712
600
$0.703
1,050
$0.675
2,550
$0.642
5,100
$0.640
7,500
$0.639
10,050 +
$0.634
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!