- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73830LT-0AAI/MYY
Microchip Technology
MCP73830LT-0AAI/MYY
Linear Battery Charger Controller Li-Ion/Li-Pol 200mA 4.2V 6-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP73830LT-0AAI/MYY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | MCP73830LT |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Surface Mount |
| Output Current: | 200 mA |
| Minimum Operating Supply Voltage: | 3.75 V |
| Maximum Operating Supply Voltage: | 6 V |
| Maximum Supply Current: | 0.5(Typ) mA |
| Dimension: | 2 x 2 x 0.731206mmmm |
| Battery Type: | Li-Ion1205,Li-Pol1205 |