Microchip Technology
MCP7382XEV
MCP73826/MCP73827/MCP73828 Battery Management Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP7382XEV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:3E991
-
Supplier Standard Pack:
1 -
Efficiency:N/A
-
Family:MCP7382X
-
Number of Outputs:N/A
-
Output Voltage Range:N/A
-
Output Current:N/A
-
Operating Temperature:N/A
-
Input Voltage Range:4.5 to 5.5 VDC
-
Output Power:N/A