- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73828-4.2VUA
Microchip Technology
MCP73828-4.2VUA
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73828-4.2VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Supply Current:0.26(Typ) mA
-
Operating Temperature:-20 to 85 °C
-
Family:MCP73828-4.2
-
Battery Type:Li-Ion1205
-
Minimum Operating Supply Voltage:4.5 V
-
Dimension:3 x 3 x 0.851206mmmm
-
Output Current:1(Max) mA
-
Maximum Operating Supply Voltage:5.5 V
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
End of Life: Final orders must be placed by 04/30/2027