Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73812T-420I/OT

Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 500mA charge - SOT-23 - 5 Pin.
Search Keywords: MCP73812T420IOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73812T-420I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Operating Temperature: -40 to 85 °C
Battery Type: Li-Ion,Li-Pol
Output Current: 500 mA
Mounting: Surface Mount
Maximum Operating Supply Voltage: 6 V
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Maximum Supply Current: 1(Typ) mA
Family: MCP73812
Minimum Operating Supply Voltage: 3.75 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73812T-420I/OT RoHS compliant?
Yes, MCP73812T-420I/OT is RoHS compliant.
What is the lead time for MCP73812T-420I/OT?
The standard lead time for MCP73812T-420I/OT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
25 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5616
1,000
$0.5541
3,000
$0.5190
6,000
$0.5177
9,000
$0.5062
12,000
$0.5049
15,000
$0.5000
27,000 +
$0.4940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!