Available Replacements
Alternative Packaging
MCP73223T-C2SI/MF MCP73223T-C2SI/MF Microchip Technology
MCP73223T-C2SI/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73223-C2SI/MF

Battery Charge Controller Li-Ion 130mA to 1100mA 7.2V 10-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Battery Charge Controller Li-Ion 130mA to 1100mA 7.2V 10-Pin DFN EP Tube
Search Keywords: MCP73223C2SIMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP73223-C2SI/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Power Dissipation:
    N/A
  • Minimum Operating Supply Voltage:
    4.2 V
  • Maximum Supply Current:
    1.5 mA
  • Output Current:
    130 to 1100 mA
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Dimension:
    3 x 3 x 0.88 mm
  • Maximum Operating Supply Voltage:
    13 V
  • Family:
    MCP73223
  • Battery Type:
    Li-Ion
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73223-C2SI/MF RoHS compliant?
Yes, MCP73223-C2SI/MF is RoHS compliant.
What is the lead time for MCP73223-C2SI/MF?
The standard lead time for MCP73223-C2SI/MF is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,610
Ships today, if you order in
Manufacturer Stock:
2,860 can ship
Minimum Order Quantity:
120
Order Increment:
120
50 Weeks can ship 9/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.50
360
$1.48
600
$1.46
1,080
$1.43
2,520
$1.42
5,040
$1.41
7,560
$1.40
10,080 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!