Available Replacements
Alternative Packaging
MCP73213-A6SI/MF MCP73213-A6SI/MF Microchip Technology
MCP73213-A6SI/MF

Microchip Technology

In Stock: 195

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73213T-A6SI/MF

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP T/R
Search Keywords: MCP73213TA6SIMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73213T-A6SI/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Maximum Supply Current: 0.7(Typ) mA
Family: MCP73213
Maximum Operating Supply Voltage: 13 V
Minimum Operating Supply Voltage: 4.2 V
Dimension: 3 x 3 x 0.881206mmmm
Mounting: Surface Mount
Battery Type: Li-Ion1205,Li-Pol1205
Output Current: 1000 mA
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MCP73213T-A6SI/MF?
The recommended replacement for MCP73213T-A6SI/MF is MCP73844T-840I/MS from Microchip Technology, available from OnlineComponents.com.
Is MCP73213T-A6SI/MF RoHS compliant?
Yes, MCP73213T-A6SI/MF is RoHS compliant.
What is the lead time for MCP73213T-A6SI/MF?
The standard lead time for MCP73213T-A6SI/MF is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
825
29 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$4.48
500
$4.47
825
$4.45
1,650
$2.36
2,475
$1.66
3,300 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!