- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73213T-A21I/MF
Microchip Technology
MCP73213T-A21I/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73213T-A21I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Operating Supply Voltage:13 V
-
Dimension:3 x 3 x 0.881206mmmm
-
Minimum Operating Supply Voltage:4.2 V
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Output Current:1000 mA
-
Maximum Supply Current:0.7(Typ) mA
-
Operating Temperature:-40 to 85 °C
-
Family:MCP73213
-
Battery Type:Li-Ion1205,Li-Pol1205