Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP73213-A21I/MF

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP Tube
Search Keywords: MCP73213A21IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP73213-A21I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Operating Temperature: -40 to 85 °C
Minimum Operating Supply Voltage: 4.2 V
Dimension: 3 x 3 x 0.881206mmmm
Battery Type: Li-Ion1205,Li-Pol1205
Family: MCP73213
Maximum Operating Supply Voltage: 13 V
Mounting: Surface Mount
Maximum Supply Current: 0.7(Typ) mA
Output Current: 1000 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP73213-A21I/MF RoHS compliant?
Yes, MCP73213-A21I/MF is RoHS compliant.
What is the lead time for MCP73213-A21I/MF?
The standard lead time for MCP73213-A21I/MF is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
29 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$1.79
360
$1.72
600
$1.68
1,080
$1.62
2,520
$1.61
5,040
$1.60
7,560
$1.59
10,080 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!