- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73123-22SI/MF
MCP73123-22SI/MF
Microchip Technology
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP Tube
Search Keywords: MCP7312322SIMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73123-22SI/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:3 x 3 x 0.88 mm
-
Battery Type:Li-Ion
-
Operating Temperature:-40 to 85 °C
-
Minimum Operating Supply Voltage:4.2 V
-
Maximum Power Dissipation:N/A
-
Family:MCP73123
-
Maximum Supply Current:1.5 mA
-
Maximum Operating Supply Voltage:6.5 V
-
Mounting:Surface Mount
-
Output Current:130 to 1100 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
120
$1.13
360
$1.12
600
$1.11
1,080
$1.10
2,520
$1.09
5,040
$1.08
7,560
$1.07
10,080 +
$1.06
Click for Quote
Log in
to unlock special pricing