- Home ›
- All Products›
- MCP73123-22AI/MF
Microchip Technology
MCP73123-22AI/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 3.6V 10-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73123-22AI/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Linear Battery Charger Controller1224
-
Maximum Operating Supply Voltage:6.5 V
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Output Voltage:3.6 V
-
Typical Operating Supply Voltage:N/A
-
Family:MCP73123
-
Pin_Count:10
-
Supplier_Package:DFN EP
-
Supplier Temperature Grade:Industrial1222
-
Operating Temperature:-40 to 85 °C
-
Dimension:3 x 3 x 0.881206mmmm
-
Maximum Supply Current:0.7(Typ) mA
-
Packaging:Tube
-
Minimum Operating Supply Voltage:4.2 V
-
Output Current:1000 mA
-
Battery Type:Li-Ion1205,Li-Pol1205