- Home ›
- All Products›
- Development Systems ›
- Evaluation, Development Boards & Kits ›
- Power Management Development Boards & Kits ›
- MCP73113EV-1SOVP
Microchip Technology
MCP73113EV-1SOVP
MCP73113 Battery Management Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73113EV-1SOVP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:3E991
-
Supplier's Standard Package:
1 -
Efficiency:N/A
-
Family:MCP73113EV-1SOVP
-
Number of Outputs:N/A
-
Output Voltage Range:N/A
-
Output Current:1000 mA
-
Operating Temperature:N/A
-
Output Power:N/A
-
Input Voltage Range:510619VDC to 6.510619VDC