- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V92-E/MS
MCP6V92-E/MS
Microchip Technology
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Search Keywords: MCP6V92EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V92-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Voltage:0.009@5.5V mV
-
Maximum Input Bias Current:0.00005@5.5V uA
-
Manufacturer Type:Zero Drift Amplifier
-
Dimension:3 x 3 x 0.85 mm
-
Family:MCP6V92
-
Maximum Input Offset Current:0.0004@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Manufacturer Stock:
785
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.18
300
$2.14
500
$2.13
1,000
$2.12
2,500
$2.11
5,000
$2.10
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in
to unlock special pricing