- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V74-E/ST
Microchip Technology
MCP6V74-E/ST
Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V74-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Family:MCP6V74
-
Manufacturer Type:Zero Drift Amplifier9564
-
Dimension:5 x 4.4 x 19562mmmm
-
Maximum Input Offset Current:0.00025@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.00005@5.5V uA
-
Maximum Input Offset Voltage:0.008@5.5V mV
-
Maximum Dual Supply Voltage:N/R