- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V61UT-E/LTY
MCP6V61UT-E/LTY
Microchip Technology
The MCP6V61UT-E/LTY is a single-channel, zero-drift operational amplifier with a 1 MHz gain bandwidth product, designed for hi ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MCP6V61UT-E/LTY is a single-channel, zero-drift operational amplifier with a 1 MHz gain bandwidth product, designed for high-precision applications.
Search Keywords: MCP6V61UTELTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V61UT-E/LTY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2 x 1.25 x 19562mm(Max)mm
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP6V61U
-
Maximum Input Offset Voltage:0.008@5.5V mV
-
Manufacturer Type:Zero Drift Amplifier9564
-
Maximum Input Bias Current:0.00005@5.5V uA
-
Maximum Input Offset Current:0.0002@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
250
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.895
500
$0.890
1,000
$0.868
3,000
$0.853
6,000
$0.851
9,000
$0.848
12,000
$0.846
15,000 +
$0.844
Click for Quote
Log in
to unlock special pricing