- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V51T-E/MS
Microchip Technology
MCP6V51T-E/MS
Op Amp Single Chopper Amplifier R-R O/P A±22.5V/45V Automotive 8-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V51T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Bias Current:0.00025@45V uA
-
Maximum Input Offset Voltage:0.015@45V mV
-
Dimension:3 x 3 x 0.859562mmmm
-
Manufacturer Type:Zero Drift Amplifier9564
-
Family:MCP6V51
-
Maximum Operating Supply Voltage:±22.5,45 V
-
Maximum Dual Supply Voltage:±22.5 V
-
Maximum Input Offset Current:0.001@45V uA