Available Replacements
Alternative Packaging
MCP6V51T-E/MS
MCP6V51T-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6V51-E/MS

Op Amp Single Chopper Amplifier R-R O/P A±22.5V/45V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Single Chopper Amplifier R-R O/P A±22.5V/45V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6V51EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V51-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.859562mmmm
  • Maximum Input Bias Current:
    0.00025@45V uA
  • Maximum Operating Supply Voltage:
    ±22.5,45 V
  • Maximum Input Offset Current:
    0.001@45V uA
  • Maximum Dual Supply Voltage:
    ±22.5 V
  • Manufacturer Type:
    Zero Drift Amplifier9564
  • Maximum Input Offset Voltage:
    0.015@45V mV
  • Family:
    MCP6V51
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6V51-E/MS RoHS compliant?
Yes, MCP6V51-E/MS is RoHS compliant.
What is the lead time for MCP6V51-E/MS?
The standard lead time for MCP6V51-E/MS is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
290 can ship
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.086
300
$1.041
500
$1.027
1,000
$0.974
2,500
$0.938
5,000
$0.936
7,500
$0.927
10,000 +
$0.925
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!