Image is representational - see mfr. specs

MCP6V37T-E/MNY

Microchip Technology

Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin TDFN EP T/R
Search Keywords: MCP6V37TEMNY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V37T-E/MNY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    2 x 3 x 0.739562mmmm
  • Family:
    MCP6V37
  • Maximum Input Offset Voltage:
    0.025@5.5V mV
  • Maximum Input Offset Current:
    0.00013(Typ)@5.5V uA
  • Manufacturer Type:
    Zero Drift Amplifier9564
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
825
11 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.476
825
$3.160
1,650
$1.670
2,475
$1.180
3,300 +
$1.150
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!