Available Replacements
Alternative Packaging
MCP6V37T-E/MS
MCP6V37T-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6V37-E/MS

Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Search Keywords: MCP6V37EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V37-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP6V37
  • Dimension:
    3 x 3 x 0.859562mmmm
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    Zero Drift Amplifier9564
  • Maximum Input Offset Voltage:
    0.025@5.5V mV
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Current:
    0.00013(Typ)@5.5V uA
  • Maximum Input Bias Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6V37-E/MS RoHS compliant?
Yes, MCP6V37-E/MS is RoHS compliant.
What is the lead time for MCP6V37-E/MS?
The standard lead time for MCP6V37-E/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,372 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.33
300
$1.26
500
$1.25
1,000
$1.19
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!