help desk software
Image is representational - see mfr. specs

Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Search Keywords: MCP6V36TEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V36T-E/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    2.9 x 1.6 x 1.39562mm(Max)mm
  • Maximum Input Offset Voltage:
    0.025@5.5V mV
  • Maximum Input Offset Current:
    0.00013(Typ)@5.5V uA
  • Family:
    MCP6V36
  • Manufacturer Type:
    Zero Drift Amplifier9564
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.586
1,500
$0.976
2,250
$0.773
3,000 +
$0.757
Click for Quote
Log in to unlock special pricing