help desk software
Image is representational - see mfr. specs

Op Amp Quad Chopper Amplifier R-R I/O 5.5V Automotive Medical 14-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad Chopper Amplifier R-R I/O 5.5V Automotive Medical 14-Pin TSSOP Tube
Search Keywords: MCP6V34EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V34-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Input Offset Voltage:
    0.008@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.00013(Typ)@5.5V uA
  • Dimension:
    5 x 4.4 x 1 mm
  • Manufacturer Type:
    Zero Drift Amplifier
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    N/A
  • Family:
    MCP6V34
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,010 can ship
Minimum Order:
5
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.25
96
$2.99
192
$2.87
288
$2.83
576
$2.69
1,056
$2.65
2,592
$2.61
5,088 +
$2.57
Click for Quote
Log in to unlock special pricing