Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6V27-E/MD

Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin DFN EP Tube
Search Keywords: MCP6V27EMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V27-E/MD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Manufacturer Type:
    Auto-Zero Amplifier9564
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Current:
    0.00007(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    0.002@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6V27
  • Dimension:
    4 x 4 x 0.889562mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6V27-E/MD RoHS compliant?
Yes, MCP6V27-E/MD is RoHS compliant.
What is the lead time for MCP6V27-E/MD?
The standard lead time for MCP6V27-E/MD is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,528 can ship
Minimum Order Quantity:
91
Order Increment:
91
8 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
91
$2.38
182
$2.29
273
$2.28
546
$2.23
1,001
$2.15
2,548
$2.14
5,005
$2.12
7,553 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!