- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V26-E/MS
Microchip Technology
MCP6V26-E/MS
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V26-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Offset Voltage:0.002@5.5V mV
-
Dimension:3 x 3 x 0.859562mmmm
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Manufacturer Type:Auto-Zero Amplifier9564
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP6V26
-
Maximum Input Offset Current:0.00007(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V