- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V07-E/SN
Microchip Technology
MCP6V07-E/SN
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V07-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:N/A
-
Family:MCP6V07
-
Maximum Input Offset Current:0.000085(Typ)@5.5V uA
-
Maximum Input Offset Voltage:0.003@5.5V mV
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Manufacturer Type:General Purpose Amplifier