Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6V07-E/MD

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin DFN EP Tube
Search Keywords: MCP6V07EMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V07-E/MD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Maximum Input Offset Current:
    0.000085(Typ)@5.5V uA
  • Family:
    MCP6V07
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Dimension:
    4 x 4 x 0.889562mmmm
  • Maximum Input Offset Voltage:
    0.003@5.5V mV
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6V07-E/MD RoHS compliant?
Yes, MCP6V07-E/MD is RoHS compliant.
What is the lead time for MCP6V07-E/MD?
The standard lead time for MCP6V07-E/MD is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 91
Manufacturer Stock:
5,539 can ship
Stock lot only:
15
Minimum Order Quantity:
91
Order Increment:
91
7 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.904
91
$2.640
182
$2.540
273
$2.510
546
$2.380
1,001
$2.370
2,548
$2.360
5,005
$2.350
7,553 +
$2.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!