- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V02-E/MD
Microchip Technology
MCP6V02-E/MD
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V02-E/MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Dimension:4 x 4 x 0.889562mmmm
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.00003(Typ)@5.5V uA
-
Maximum Input Offset Voltage:0.002@5.5V mV
-
Maximum Input Bias Current:N/A
-
Family:MCP6V02