- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S93-E/UN
MCP6S93-E/UN
Microchip Technology
SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin MSOP Tube
Search Keywords: MCP6S93EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S93-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.85 mm
-
Family:MCP6S93
-
Maximum Input Offset Voltage:4@5.5V mV
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Resistance:10000000(Typ)@5.5V MOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.27
500
$1.26
1,000
$1.21
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Alternative Packaging