- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S92-E/SN
Microchip Technology
MCP6S92-E/SN
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S92-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP6S92
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Resistance:10000000(Typ)@5.5V MOhm
-
Maximum Dual Supply Voltage:N/R
-
Dimension:4.9 x 3.9 x 1.2512958mm(Min)mm
-
Maximum Input Offset Voltage:4@5.5V mV
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA